Vishay MBB0207 Series Axial Thin Film Fixed Resistor 220Ω ±1% 0.6W ±50ppm/°C

RS tootekood: 506-4863Bränd: VishayTootja Part nr.: MBB02070C2200FCT00Distrelec Article No.: 16059198
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

220Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Toote üksikasjad

0.6W MBB 0207 Series (Zero → 910Ω)

Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
TE Connectivity 220Ω Metal Film Resistor 0.6W ±1% LR1F220R
€ 0,072tk (pakis 10) (ilma käibemaksuta)
Vishay 220Ω Thin Film Resistor 0.6W ±1% MRS25000C2200FCT00
€ 0,123tk (pakis 25) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 3,30

€ 0,066 tk (pakis 50) (ilma käibemaksuta)

€ 4,09

€ 0,082 tk (pakis 50) (koos käibemaksuga)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 220Ω ±1% 0.6W ±50ppm/°C
Valige pakendi tüüp

€ 3,30

€ 0,066 tk (pakis 50) (ilma käibemaksuta)

€ 4,09

€ 0,082 tk (pakis 50) (koos käibemaksuga)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 220Ω ±1% 0.6W ±50ppm/°C
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
50 - 450€ 0,066€ 3,30
500 - 1200€ 0,032€ 1,60
1250 - 2450€ 0,031€ 1,55
2500+€ 0,031€ 1,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
TE Connectivity 220Ω Metal Film Resistor 0.6W ±1% LR1F220R
€ 0,072tk (pakis 10) (ilma käibemaksuta)
Vishay 220Ω Thin Film Resistor 0.6W ±1% MRS25000C2200FCT00
€ 0,123tk (pakis 25) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

220Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Toote üksikasjad

0.6W MBB 0207 Series (Zero → 910Ω)

Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
TE Connectivity 220Ω Metal Film Resistor 0.6W ±1% LR1F220R
€ 0,072tk (pakis 10) (ilma käibemaksuta)
Vishay 220Ω Thin Film Resistor 0.6W ±1% MRS25000C2200FCT00
€ 0,123tk (pakis 25) (ilma käibemaksuta)