Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayResistance
8.25Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MBB0207
Case Style
Conformal
Temperature Coefficient
±50ppm/°C
Termination Style
Axial
Dimensions
2.5 (Dia.) x 6.5mm
Length
6.5mm
Diameter
2.5mm
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Toote üksikasjad
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
€ 5,45
€ 0,109 tk (pakis 50) (ilma käibemaksuta)
€ 6,76
€ 0,135 tk (pakis 50) (koos käibemaksuga)
Standard
50
€ 5,45
€ 0,109 tk (pakis 50) (ilma käibemaksuta)
€ 6,76
€ 0,135 tk (pakis 50) (koos käibemaksuga)
Standard
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
50 - 450 | € 0,109 | € 5,45 |
500 - 1200 | € 0,028 | € 1,40 |
1250 - 2450 | € 0,026 | € 1,30 |
2500+ | € 0,022 | € 1,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayResistance
8.25Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MBB0207
Case Style
Conformal
Temperature Coefficient
±50ppm/°C
Termination Style
Axial
Dimensions
2.5 (Dia.) x 6.5mm
Length
6.5mm
Diameter
2.5mm
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Toote üksikasjad
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.