Vishay MKP1848 DC-Link Polypropylene Film Capacitor, 900V dc, ±5%, 50μF, Through Hole

RS tootekood: 684-2305PBränd: VishayTootja Part nr.: MKP1848650094Y5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Capacitance

50µF

Voltage

900V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848 DC-Link

Lead Pitch

52.5mm

Length

57.5mm

Depth

45mm

Height

45mm

Dimensions

57.5 x 45 x 45mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Toote üksikasjad

MKP1848 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 176,50

€ 35,30 tk (pakis) (ilma käibemaksuta)

€ 215,33

€ 43,07 tk (pakis) (koos käibemaksuga)

Vishay MKP1848 DC-Link Polypropylene Film Capacitor, 900V dc, ±5%, 50μF, Through Hole
Valige pakendi tüüp

€ 176,50

€ 35,30 tk (pakis) (ilma käibemaksuta)

€ 215,33

€ 43,07 tk (pakis) (koos käibemaksuga)

Vishay MKP1848 DC-Link Polypropylene Film Capacitor, 900V dc, ±5%, 50μF, Through Hole
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
5 - 9€ 35,30
10 - 24€ 34,00
25 - 49€ 33,10
50+€ 32,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Capacitance

50µF

Voltage

900V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848 DC-Link

Lead Pitch

52.5mm

Length

57.5mm

Depth

45mm

Height

45mm

Dimensions

57.5 x 45 x 45mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Toote üksikasjad

MKP1848 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more