Vishay MMB0207 3.3Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W

RS tootekood: 678-8030Bränd: VishayTootja Part nr.: MMB02070C3308FB200
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

3.3Ω

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

MMB0207

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Toote üksikasjad

MMB 0207 - Professional

Approvals

EN 140401-803

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,90

€ 0,196 tk (pakis 25) (ilma käibemaksuta)

€ 5,98

€ 0,239 tk (pakis 25) (koos käibemaksuga)

Vishay MMB0207 3.3Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
Valige pakendi tüüp

€ 4,90

€ 0,196 tk (pakis 25) (ilma käibemaksuta)

€ 5,98

€ 0,239 tk (pakis 25) (koos käibemaksuga)

Vishay MMB0207 3.3Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
25 - 100€ 0,196€ 4,90
125 - 225€ 0,107€ 2,68
250 - 600€ 0,096€ 2,40
625 - 1225€ 0,092€ 2,30
1250+€ 0,091€ 2,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

3.3Ω

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

MMB0207

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Toote üksikasjad

MMB 0207 - Professional

Approvals

EN 140401-803

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more