Vishay, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

RS tootekood: 699-7852Bränd: VishayTootja Part nr.: MMSZ4689-V-GS08
brand-logo
Kuva kõik kategoorias Zener Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

10µA

Dimensions

2.85 x 1.7 x 1.25mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
€ 0,063tk (rullis) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 100) (ilma käibemaksuta)

Vishay, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

P.O.A.

tk (pakis 100) (ilma käibemaksuta)

Vishay, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
€ 0,063tk (rullis) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

10µA

Dimensions

2.85 x 1.7 x 1.25mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
€ 0,063tk (rullis) (ilma käibemaksuta)