Vishay 13Ω Thin Film Resistor 0.6W ±1% MRS25000C1309FCT00

RS tootekood: 683-3020PBränd: VishayTootja Part nr.: MRS25000C1309FCT00
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

13Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Toote üksikasjad

0.6W MRS25 Series (1Ω to 976Ω)

Professional Thin Film Leaded Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 25,62

€ 0,041 tk (pakis) (ilma käibemaksuta)

€ 31,26

€ 0,05 tk (pakis) (koos käibemaksuga)

Vishay 13Ω Thin Film Resistor 0.6W ±1% MRS25000C1309FCT00
Valige pakendi tüüp

€ 25,62

€ 0,041 tk (pakis) (ilma käibemaksuta)

€ 31,26

€ 0,05 tk (pakis) (koos käibemaksuga)

Vishay 13Ω Thin Film Resistor 0.6W ±1% MRS25000C1309FCT00
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
625 - 2475€ 0,041€ 1,02
2500 - 6225€ 0,03€ 0,75
6250+€ 0,03€ 0,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

13Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Toote üksikasjad

0.6W MRS25 Series (1Ω to 976Ω)

Professional Thin Film Leaded Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more