Vishay 100mΩ Wire Wound SMD Resistor ±5% 1W - MSP1BR1000JR10E3

RS tootekood: 610-4653Bränd: VishayTootja Part nr.: MSP1BR1000JR10E3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

100mΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

MSP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+275°C

Päritoluriik

Czech Republic

Toote üksikasjad

Moulded precision SMT resistors MSP 1W series

The molded package ensures mechanical and climatic protection as well as high dielectric insulation. Metal film or wire wound construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 47,50

€ 9,50 tk (pakis 5) (ilma käibemaksuta)

€ 57,95

€ 11,59 tk (pakis 5) (koos käibemaksuga)

Vishay 100mΩ Wire Wound SMD Resistor ±5% 1W - MSP1BR1000JR10E3

€ 47,50

€ 9,50 tk (pakis 5) (ilma käibemaksuta)

€ 57,95

€ 11,59 tk (pakis 5) (koos käibemaksuga)

Vishay 100mΩ Wire Wound SMD Resistor ±5% 1W - MSP1BR1000JR10E3
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

100mΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

MSP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+275°C

Päritoluriik

Czech Republic

Toote üksikasjad

Moulded precision SMT resistors MSP 1W series

The molded package ensures mechanical and climatic protection as well as high dielectric insulation. Metal film or wire wound construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more