Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Length
20mm
Shaft Diameter
6 mm
Actuator Type
Flatted Shaft
Series
P9A
Tolerance
±20%
Toote üksikasjad
9mm 100mW P9A Series
€ 382,50
€ 15,30 tk (pakis 25) (ilma käibemaksuta)
€ 474,30
€ 18,972 tk (pakis 25) (koos käibemaksuga)
25
€ 382,50
€ 15,30 tk (pakis 25) (ilma käibemaksuta)
€ 474,30
€ 18,972 tk (pakis 25) (koos käibemaksuga)
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kast |
---|---|---|
25 - 25 | € 15,30 | € 382,50 |
50+ | € 14,60 | € 365,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Length
20mm
Shaft Diameter
6 mm
Actuator Type
Flatted Shaft
Series
P9A
Tolerance
±20%
Toote üksikasjad