Vishay Bridge Rectifier, 45A, 1000V, 4-Pin

RS tootekood: 180-7160Bränd: VishayTootja Part nr.: PB5010-E3/45
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

45A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

PB

Pin Count

4

Peak Non-Repetitive Forward Surge Current

450A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

30.3 x 5.1 x 20.3mm

Length

30.3mm

Junction Capacitance

162pF

Height

20.3mm

Width

5.1mm

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 7,60

€ 3,80 tk (pakis 2) (ilma käibemaksuta)

€ 9,27

€ 4,636 tk (pakis 2) (koos käibemaksuga)

Vishay Bridge Rectifier, 45A, 1000V, 4-Pin
Valige pakendi tüüp

€ 7,60

€ 3,80 tk (pakis 2) (ilma käibemaksuta)

€ 9,27

€ 4,636 tk (pakis 2) (koos käibemaksuga)

Vishay Bridge Rectifier, 45A, 1000V, 4-Pin
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

45A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

PB

Pin Count

4

Peak Non-Repetitive Forward Surge Current

450A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

30.3 x 5.1 x 20.3mm

Length

30.3mm

Junction Capacitance

162pF

Height

20.3mm

Width

5.1mm

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more