Vishay, 26.95V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)

RS tootekood: 218-6511Bränd: VishayTootja Part nr.: PLZ27C-HG3_A/H
brand-logo
Kuva kõik kategoorias Zener Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

26.95V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroSMF (DO-219AC)

Zener Type

General Purpose

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 247,50

€ 0,055 tk (rullis 4500) (ilma käibemaksuta)

€ 306,90

€ 0,068 tk (rullis 4500) (koos käibemaksuga)

Vishay, 26.95V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)

€ 247,50

€ 0,055 tk (rullis 4500) (ilma käibemaksuta)

€ 306,90

€ 0,068 tk (rullis 4500) (koos käibemaksuga)

Vishay, 26.95V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
4500 - 4500€ 0,055€ 247,50
9000 - 18000€ 0,053€ 238,50
22500+€ 0,049€ 220,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

26.95V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroSMF (DO-219AC)

Zener Type

General Purpose

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more