Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayResistance
10kΩ
Number Of Resistors
2
Resistor Type
Array
Package/Case
0603 (1608M)
Termination Style
Standard SMT
Tolerance
±0.1%
Case Style
Moulded
Automotive Standard
AEC-Q200
Power Rating per Resistor
0.1W
Circuit Designator
ISOL
Length
1.6mm
Depth
1.52mm
Height
0.5mm
Dimensions
1.6 x 0.5mm
Series
PRA
Number of Terminals
4
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Temperature Coefficient
±10ppm/°C
Päritoluriik
France
Toote üksikasjad
PRA100I2 Series High Precision Resistor Chip Arrays
€ 600,00
€ 6,00 tk (pakis 100) (ilma käibemaksuta)
€ 744,00
€ 7,44 tk (pakis 100) (koos käibemaksuga)
100
€ 600,00
€ 6,00 tk (pakis 100) (ilma käibemaksuta)
€ 744,00
€ 7,44 tk (pakis 100) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
100
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayResistance
10kΩ
Number Of Resistors
2
Resistor Type
Array
Package/Case
0603 (1608M)
Termination Style
Standard SMT
Tolerance
±0.1%
Case Style
Moulded
Automotive Standard
AEC-Q200
Power Rating per Resistor
0.1W
Circuit Designator
ISOL
Length
1.6mm
Depth
1.52mm
Height
0.5mm
Dimensions
1.6 x 0.5mm
Series
PRA
Number of Terminals
4
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Temperature Coefficient
±10ppm/°C
Päritoluriik
France
Toote üksikasjad
