Technical Document
Specifications
Brand
VishayResistance
250Ω
Power Rating
0.5W
Tolerance
±0.01%
Technology
Metal Foil
Series
RCK
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+175°C
Product details
Very high precision resistors, RCK02 and RS92N range
Very high stability and very high precision solid metal resistors with radial outputs.Non inductive.Very low temperature coefficient.
Approvals
CECC, RS92N, 100 Ω at 50 k; GAM
€ 21.20
€ 21.20 Each (Exc. Vat)
€ 25.86
€ 25.86 Each (inc. VAT)
Standard
1
€ 21.20
€ 21.20 Each (Exc. Vat)
€ 25.86
€ 25.86 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 21.20 |
5 - 9 | € 19.60 |
10 - 24 | € 18.10 |
25 - 49 | € 17.30 |
50+ | € 15.40 |
Technical Document
Specifications
Brand
VishayResistance
250Ω
Power Rating
0.5W
Tolerance
±0.01%
Technology
Metal Foil
Series
RCK
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+175°C
Product details
Very high precision resistors, RCK02 and RS92N range
Very high stability and very high precision solid metal resistors with radial outputs.Non inductive.Very low temperature coefficient.
Approvals
CECC, RS92N, 100 Ω at 50 k; GAM