Vishay 600V 1A, Fast Switching Rectifier Diode, 2-Pin DO-214BA RGF1J-E3

RS tootekood: 165-2359Bränd: VishayTootja Part nr.: RGF1J-E3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214BA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Fast Switching Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

250ns

Peak Non-Repetitive Forward Surge Current

30A

Toote üksikasjad

Fast Recovery Rectifiers 1A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 215,50

€ 0,187 tk (rullis 6500) (ilma käibemaksuta)

€ 1 507,22

€ 0,232 tk (rullis 6500) (koos käibemaksuga)

Vishay 600V 1A, Fast Switching Rectifier Diode, 2-Pin DO-214BA RGF1J-E3

€ 1 215,50

€ 0,187 tk (rullis 6500) (ilma käibemaksuta)

€ 1 507,22

€ 0,232 tk (rullis 6500) (koos käibemaksuga)

Vishay 600V 1A, Fast Switching Rectifier Diode, 2-Pin DO-214BA RGF1J-E3
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214BA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Fast Switching Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

250ns

Peak Non-Repetitive Forward Surge Current

30A

Toote üksikasjad

Fast Recovery Rectifiers 1A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more