Vishay 10Ω ±5% 100W High Power Wirewound Adjustable Resistor ±75ppm/°C 117mm

RS tootekood: 170-118Bränd: VishayTootja Part nr.: RSSD20117A10R0JB15
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

10Ω

Tolerance

±5%

Power Rating

100W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Length

117mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Vishay 10Ω ±5% 100W High Power Wirewound Adjustable Resistor ±75ppm/°C 117mm

P.O.A.

Vishay 10Ω ±5% 100W High Power Wirewound Adjustable Resistor ±75ppm/°C 117mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

10Ω

Tolerance

±5%

Power Rating

100W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Length

117mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada