Technical Document
Specifications
Brand
VishayResistance
470mΩ
Tolerance
±20%
Power Rating
200W
Temperature Coefficient
±75ppm/°C
Termination Style
Screw
Technology
Wire Wound
Case Style
Moulded
Series
RSSD
Dimensions
27 (Dia.) x 168mm
Diameter
27mm
Length
168mm
Maximum Operating Temperature
+450°C
Minimum Operating Temperature
-55°C
Construction
Wire Wound
Country of Origin
France
Product details
Wirewound resistors, adjustable from 25 W → 280 W
Vishay Sfernice model, RSSD series
Unique due to their ability to withstand intermittent overloads and to work in assemblies which are subject to severe impact / vibration conditions, these resistors demonstrate great mechanical strength
High dissipation and excellent resistance to thermal stress
Supplied with slider collar not set
Removal of the slider increases the resistance by 5 → 10%.
2 EN fixing brackets are supplied separately in pairs (RS 788-5154).
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
470mΩ
Tolerance
±20%
Power Rating
200W
Temperature Coefficient
±75ppm/°C
Termination Style
Screw
Technology
Wire Wound
Case Style
Moulded
Series
RSSD
Dimensions
27 (Dia.) x 168mm
Diameter
27mm
Length
168mm
Maximum Operating Temperature
+450°C
Minimum Operating Temperature
-55°C
Construction
Wire Wound
Country of Origin
France
Product details
Wirewound resistors, adjustable from 25 W → 280 W
Vishay Sfernice model, RSSD series
Unique due to their ability to withstand intermittent overloads and to work in assemblies which are subject to severe impact / vibration conditions, these resistors demonstrate great mechanical strength
High dissipation and excellent resistance to thermal stress
Supplied with slider collar not set
Removal of the slider increases the resistance by 5 → 10%.
2 EN fixing brackets are supplied separately in pairs (RS 788-5154).