Vishay 25W 47Ω Wirewound Rheostat, RT025AS47R0KB

RS tootekood: 788-7835Bränd: VishayTootja Part nr.: RT025AS47R0KB
brand-logo
Kuva kõik kategoorias Rheostats

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Maximum Resistance

47Ω

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

38 x 50mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 12W 47Ω Wirewound Rheostat, RT012AS47R0KB
P.O.A.tk (ilma käibemaksuta)
Vishay 25W 47Ω Wirewound Rheostat, RT025AS47R0KB
P.O.A.tk (ilma käibemaksuta)
RT series wirewound rheostat,47R 25W
P.O.A.tk (ilma käibemaksuta)

€ 301,00

€ 301,00 tk (ilma käibemaksuta)

€ 373,24

€ 373,24 tk (koos käibemaksuga)

Vishay 25W 47Ω Wirewound Rheostat, RT025AS47R0KB

€ 301,00

€ 301,00 tk (ilma käibemaksuta)

€ 373,24

€ 373,24 tk (koos käibemaksuga)

Vishay 25W 47Ω Wirewound Rheostat, RT025AS47R0KB

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 1€ 301,00
2+€ 292,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 12W 47Ω Wirewound Rheostat, RT012AS47R0KB
P.O.A.tk (ilma käibemaksuta)
Vishay 25W 47Ω Wirewound Rheostat, RT025AS47R0KB
P.O.A.tk (ilma käibemaksuta)
RT series wirewound rheostat,47R 25W
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Maximum Resistance

47Ω

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

38 x 50mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 12W 47Ω Wirewound Rheostat, RT012AS47R0KB
P.O.A.tk (ilma käibemaksuta)
Vishay 25W 47Ω Wirewound Rheostat, RT025AS47R0KB
P.O.A.tk (ilma käibemaksuta)
RT series wirewound rheostat,47R 25W
P.O.A.tk (ilma käibemaksuta)