Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB

RS tootekood: 149-057Bränd: VishayTootja Part nr.: RT055AS1002KB
brand-logo
Kuva kõik kategoorias Rheostats

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Maximum Resistance

10kΩ

Tolerance

±10%

Power Rating

55W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

64 x 60 x 68mm

Depth

60mm

Height

68mm

Length

64mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB
€ 1 104,10tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB

P.O.A.

Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB
€ 1 104,10tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Maximum Resistance

10kΩ

Tolerance

±10%

Power Rating

55W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

64 x 60 x 68mm

Depth

60mm

Height

68mm

Length

64mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB
€ 1 104,10tk (ilma käibemaksuta)