Vishay 10kΩ Thick Film Resistor 50W ±5% RTO050F10001JTE1

RS tootekood: 167-8911Bränd: VishayTootja Part nr.: RTO050F10001JTE1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

10kΩ

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

RTO 50

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Päritoluriik

Czech Republic

Toote üksikasjad

50W Thick film TO-220 power resistors - RTO 50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 445,00

€ 8,90 tk (torus 50) (ilma käibemaksuta)

€ 542,90

€ 10,858 tk (torus 50) (koos käibemaksuga)

Vishay 10kΩ Thick Film Resistor 50W ±5% RTO050F10001JTE1

€ 445,00

€ 8,90 tk (torus 50) (ilma käibemaksuta)

€ 542,90

€ 10,858 tk (torus 50) (koos käibemaksuga)

Vishay 10kΩ Thick Film Resistor 50W ±5% RTO050F10001JTE1
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Tuub
50 - 50€ 8,90€ 445,00
100+€ 5,80€ 290,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

10kΩ

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

RTO 50

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Päritoluriik

Czech Republic

Toote üksikasjad

50W Thick film TO-220 power resistors - RTO 50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more