Vishay 15Ω Thick Film Resistor 50W ±5% RTO050F15R00JTE1

RS tootekood: 167-8903Bränd: VishayTootja Part nr.: RTO050F15R00JTE1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

15Ω

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

RTO 50

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Päritoluriik

Czech Republic

Toote üksikasjad

50W Thick film TO-220 power resistors - RTO 50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 480,00

€ 9,60 tk (torus 50) (ilma käibemaksuta)

€ 585,60

€ 11,712 tk (torus 50) (koos käibemaksuga)

Vishay 15Ω Thick Film Resistor 50W ±5% RTO050F15R00JTE1

€ 480,00

€ 9,60 tk (torus 50) (ilma käibemaksuta)

€ 585,60

€ 11,712 tk (torus 50) (koos käibemaksuga)

Vishay 15Ω Thick Film Resistor 50W ±5% RTO050F15R00JTE1
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Tuub
50 - 50€ 9,60€ 480,00
100+€ 9,10€ 455,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

15Ω

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

RTO 50

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Päritoluriik

Czech Republic

Toote üksikasjad

50W Thick film TO-220 power resistors - RTO 50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more