Vishay, 1kΩ 200W Thick Film Chassis Mount Resistor RTOP200V1001JB ±5%

RS tootekood: 789-1125Bränd: VishayTootja Part nr.: RTOP200V1001JB
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

1kΩ

Power Rating

200W

Series

RTOP200V

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Päritoluriik

Czech Republic

Toote üksikasjad

100W / 200W Thick film power resistors - RTOP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 115,00

€ 115,00 tk (ilma käibemaksuta)

€ 142,60

€ 142,60 tk (koos käibemaksuga)

Vishay, 1kΩ 200W Thick Film Chassis Mount Resistor RTOP200V1001JB ±5%
Valige pakendi tüüp

€ 115,00

€ 115,00 tk (ilma käibemaksuta)

€ 142,60

€ 142,60 tk (koos käibemaksuga)

Vishay, 1kΩ 200W Thick Film Chassis Mount Resistor RTOP200V1001JB ±5%
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 115,00
5 - 9€ 102,00
10 - 24€ 97,00
25+€ 93,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

1kΩ

Power Rating

200W

Series

RTOP200V

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Päritoluriik

Czech Republic

Toote üksikasjad

100W / 200W Thick film power resistors - RTOP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada