Vishay Switching Diode, 2-Pin SOD-123 SD103AW-E3-08

RS tootekood: 812-9415Bränd: VishayTootja Part nr.: SD103AW-E3-08
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

60V

Package Type

SOD-123

Diode Technology

Schottky

Rectifier Type

Small Signal

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

2.85mm

Peak Reverse Recovery Time

1ns

Width

1.7mm

Height

1.25mm

Dimensions

2.85 x 1.7 x 1.25mm

Peak Non-Repetitive Forward Surge Current

2A

Päritoluriik

China

Toote üksikasjad

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Diodes Inc 50V 15mA, Schottky Diode, 2-Pin SOD-123 SD101BW-7-F
€ 0,342tk (pakis 25) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 9,50

€ 0,095 tk (pakis 100) (ilma käibemaksuta)

€ 11,59

€ 0,116 tk (pakis 100) (koos käibemaksuga)

Vishay Switching Diode, 2-Pin SOD-123 SD103AW-E3-08
Valige pakendi tüüp

€ 9,50

€ 0,095 tk (pakis 100) (ilma käibemaksuta)

€ 11,59

€ 0,116 tk (pakis 100) (koos käibemaksuga)

Vishay Switching Diode, 2-Pin SOD-123 SD103AW-E3-08
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
100 - 900€ 0,095€ 9,50
1000 - 2400€ 0,086€ 8,60
2500 - 4900€ 0,08€ 8,00
5000 - 9900€ 0,078€ 7,80
10000+€ 0,076€ 7,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Diodes Inc 50V 15mA, Schottky Diode, 2-Pin SOD-123 SD101BW-7-F
€ 0,342tk (pakis 25) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

60V

Package Type

SOD-123

Diode Technology

Schottky

Rectifier Type

Small Signal

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

2.85mm

Peak Reverse Recovery Time

1ns

Width

1.7mm

Height

1.25mm

Dimensions

2.85 x 1.7 x 1.25mm

Peak Non-Repetitive Forward Surge Current

2A

Päritoluriik

China

Toote üksikasjad

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Diodes Inc 50V 15mA, Schottky Diode, 2-Pin SOD-123 SD101BW-7-F
€ 0,342tk (pakis 25) (ilma käibemaksuta)