Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
3.6 A
Maximum Drain Source Voltage
30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
75 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
1.7 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Typical Gate Charge @ Vgs
4.5 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1.02mm
Minimum Operating Temperature
-55 °C
Päritoluriik
China
Toote üksikasjad
N-Channel MOSFET, 30V to 50V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
€ 12,20
€ 0,244 tk (pakis 50) (ilma käibemaksuta)
€ 15,13
€ 0,303 tk (pakis 50) (koos käibemaksuga)
Standard
50
€ 12,20
€ 0,244 tk (pakis 50) (ilma käibemaksuta)
€ 15,13
€ 0,303 tk (pakis 50) (koos käibemaksuga)
Standard
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
50 - 450 | € 0,244 | € 12,20 |
500 - 1200 | € 0,172 | € 8,60 |
1250 - 2450 | € 0,135 | € 6,75 |
2500 - 4950 | € 0,123 | € 6,15 |
5000+ | € 0,11 | € 5,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
3.6 A
Maximum Drain Source Voltage
30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
75 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
1.7 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Typical Gate Charge @ Vgs
4.5 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1.02mm
Minimum Operating Temperature
-55 °C
Päritoluriik
China
Toote üksikasjad