Vishay TrenchFET N-Channel MOSFET, 3.5 A, 8 V, 4-Pin MICRO FOOT SI8802DB-T2-E1

RS tootekood: 180-7724Bränd: VishayTootja Part nr.: SI8802DB-T2-E1
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

8 V

Series

TrenchFET

Package Type

MICRO FOOT

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.054 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.7V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6,38

€ 0,255 tk (pakis 25) (ilma käibemaksuta)

€ 7,91

€ 0,316 tk (pakis 25) (koos käibemaksuga)

Vishay TrenchFET N-Channel MOSFET, 3.5 A, 8 V, 4-Pin MICRO FOOT SI8802DB-T2-E1
Valige pakendi tüüp

€ 6,38

€ 0,255 tk (pakis 25) (ilma käibemaksuta)

€ 7,91

€ 0,316 tk (pakis 25) (koos käibemaksuga)

Vishay TrenchFET N-Channel MOSFET, 3.5 A, 8 V, 4-Pin MICRO FOOT SI8802DB-T2-E1

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

8 V

Series

TrenchFET

Package Type

MICRO FOOT

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.054 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.7V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more