Vishay N-Channel MOSFET, 430 A, 20 V, 8-Pin PowerPAK SO-8 SIR178DP-T1-RE3

RS tootekood: 210-4998Bränd: VishayTootja Part nr.: SIR178DP-T1-RE3
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

430 A

Maximum Drain Source Voltage

20 V

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00031 Ω

Maximum Gate Threshold Voltage

0.6 → 1.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2 634,00

€ 0,878 tk (rullis 3000) (ilma käibemaksuta)

€ 3 213,48

€ 1,071 tk (rullis 3000) (koos käibemaksuga)

Vishay N-Channel MOSFET, 430 A, 20 V, 8-Pin PowerPAK SO-8 SIR178DP-T1-RE3

€ 2 634,00

€ 0,878 tk (rullis 3000) (ilma käibemaksuta)

€ 3 213,48

€ 1,071 tk (rullis 3000) (koos käibemaksuga)

Vishay N-Channel MOSFET, 430 A, 20 V, 8-Pin PowerPAK SO-8 SIR178DP-T1-RE3
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

430 A

Maximum Drain Source Voltage

20 V

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00031 Ω

Maximum Gate Threshold Voltage

0.6 → 1.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more