Vishay TrenchFET Dual P-Channel MOSFET, 71.9 A, 80 V, 8-Pin PowerPAK SO-8 SiR681DP-T1-RE3

RS tootekood: 228-2909Bränd: VishayTootja Part nr.: SiR681DP-T1-RE3
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

71.9 A

Maximum Drain Source Voltage

80 V

Series

TrenchFET

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0112 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3 300,00

€ 1,10 tk (rullis 3000) (ilma käibemaksuta)

€ 4 026,00

€ 1,342 tk (rullis 3000) (koos käibemaksuga)

Vishay TrenchFET Dual P-Channel MOSFET, 71.9 A, 80 V, 8-Pin PowerPAK SO-8 SiR681DP-T1-RE3

€ 3 300,00

€ 1,10 tk (rullis 3000) (ilma käibemaksuta)

€ 4 026,00

€ 1,342 tk (rullis 3000) (koos käibemaksuga)

Vishay TrenchFET Dual P-Channel MOSFET, 71.9 A, 80 V, 8-Pin PowerPAK SO-8 SiR681DP-T1-RE3
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

71.9 A

Maximum Drain Source Voltage

80 V

Series

TrenchFET

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0112 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more