Vishay SMBJ10A-E3, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
17V
Minimum Breakdown Voltage
11.1V
Mounting Type
Surface Mount
Package Type
DO-214AA
Maximum Reverse Stand-off Voltage
10V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
35.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.57 x 3.94 x 2.24mm
Maximum Operating Temperature
+150 °C
Length
4.57mm
Maximum Reverse Leakage Current
5µA
Width
3.94mm
Height
2.24mm
Test Current
1mA
P.O.A.
tk (pakis 10) (ilma käibemaksuta)
Standard
10
P.O.A.
tk (pakis 10) (ilma käibemaksuta)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
17V
Minimum Breakdown Voltage
11.1V
Mounting Type
Surface Mount
Package Type
DO-214AA
Maximum Reverse Stand-off Voltage
10V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
35.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.57 x 3.94 x 2.24mm
Maximum Operating Temperature
+150 °C
Length
4.57mm
Maximum Reverse Leakage Current
5µA
Width
3.94mm
Height
2.24mm
Test Current
1mA