Vishay SMBJ33A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 651-7936Brand: VishayManufacturers Part No.: SMBJ33A-E3/52Distrelec Article No.: 30152396
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

11.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Length

4.57mm

Width

3.94mm

Maximum Reverse Leakage Current

1µA

Height

2.24mm

Test Current

1mA

Product details

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor

Features:

• Low profile package
• Ideal for automated placement
• Glass passivated chip junction
• Available in uni-directional and bi-directional
• 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
• Excellent clamping capability
• Very fast response time
• Low incremental surge resistance
• Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Applications:

Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, and telecommunication.

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay SMCJ33A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
€ 0.548Each (Supplied on a Reel) (Exc. Vat)

€ 5.52

€ 0.221 Each (In a Pack of 25) (Exc. Vat)

€ 6.85

€ 0.274 Each (In a Pack of 25) (inc. VAT)

Vishay SMBJ33A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

€ 5.52

€ 0.221 Each (In a Pack of 25) (Exc. Vat)

€ 6.85

€ 0.274 Each (In a Pack of 25) (inc. VAT)

Vishay SMBJ33A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
25 - 225€ 0.221€ 5.52
250 - 600€ 0.215€ 5.38
625 - 1225€ 0.21€ 5.25
1250 - 2475€ 0.204€ 5.10
2500+€ 0.199€ 4.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay SMCJ33A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
€ 0.548Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

11.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Length

4.57mm

Width

3.94mm

Maximum Reverse Leakage Current

1µA

Height

2.24mm

Test Current

1mA

Product details

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor

Features:

• Low profile package
• Ideal for automated placement
• Glass passivated chip junction
• Available in uni-directional and bi-directional
• 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
• Excellent clamping capability
• Very fast response time
• Low incremental surge resistance
• Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Applications:

Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, and telecommunication.

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay SMCJ33A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
€ 0.548Each (Supplied on a Reel) (Exc. Vat)