Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay, 10V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)

RS tootekood: 233-0966Bränd: VishayTootja Part nr.: SML4740AHE3_A/H
brand-logo
Kuva kõik kategoorias Zener Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA (DO-214AC)

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 309,60

€ 0,172 tk (rullis 1800) (ilma käibemaksuta)

€ 377,71

€ 0,21 tk (rullis 1800) (koos käibemaksuga)

Vishay, 10V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)

€ 309,60

€ 0,172 tk (rullis 1800) (ilma käibemaksuta)

€ 377,71

€ 0,21 tk (rullis 1800) (koos käibemaksuga)

Vishay, 10V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
1800 - 1800€ 0,172€ 309,60
3600+€ 0,164€ 295,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA (DO-214AC)

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more