Vishay 1MΩ, Melf 0204 Metal Film SMD Resistor ±1% 0.25W - SMM0204 1 M OHMS 1% 200V

RS tootekood: 117-224Bränd: VishayTootja Part nr.: SMM0204 1 M OHMS 1% 200V
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

1MΩ

Technology

Metal Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay MMA0204 1MΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
€ 0,061tk (pakis 25) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 50) (ilma käibemaksuta)

Vishay 1MΩ, Melf 0204 Metal Film SMD Resistor ±1% 0.25W - SMM0204 1 M OHMS 1% 200V

P.O.A.

tk (pakis 50) (ilma käibemaksuta)

Vishay 1MΩ, Melf 0204 Metal Film SMD Resistor ±1% 0.25W - SMM0204 1 M OHMS 1% 200V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay MMA0204 1MΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
€ 0,061tk (pakis 25) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

1MΩ

Technology

Metal Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay MMA0204 1MΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
€ 0,061tk (pakis 25) (ilma käibemaksuta)