Vishay SQ Rugged P-Channel MOSFET, 7.4 A, 40 V, 6-Pin TSOP-6 SQ3419EV-T1_GE3

RS Stock No.: 787-9452PBrand: VishayManufacturers Part No.: SQ3419EV-T1_GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

7.4 A

Maximum Drain Source Voltage

40 V

Package Type

TSOP-6

Series

SQ Rugged

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

78 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

10 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Length

3.1mm

Width

1.7mm

Transistor Material

Si

Number of Elements per Chip

1

Height

1mm

Minimum Operating Temperature

-55 °C

Product details

P-Channel MOSFET, SQ Rugged Series, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 19.70

Each (Supplied on a Reel) (Exc. Vat)

€ 24.43

Each (Supplied on a Reel) (inc. VAT)

Vishay SQ Rugged P-Channel MOSFET, 7.4 A, 40 V, 6-Pin TSOP-6 SQ3419EV-T1_GE3

€ 19.70

Each (Supplied on a Reel) (Exc. Vat)

€ 24.43

Each (Supplied on a Reel) (inc. VAT)

Vishay SQ Rugged P-Channel MOSFET, 7.4 A, 40 V, 6-Pin TSOP-6 SQ3419EV-T1_GE3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

7.4 A

Maximum Drain Source Voltage

40 V

Package Type

TSOP-6

Series

SQ Rugged

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

78 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

10 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Length

3.1mm

Width

1.7mm

Transistor Material

Si

Number of Elements per Chip

1

Height

1mm

Minimum Operating Temperature

-55 °C

Product details

P-Channel MOSFET, SQ Rugged Series, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more