Technical Document
Specifications
Brand
VishaySpectrums Detected
Infrared
Wavelength of Peak Sensitivity
950nm
Package Type
T-1
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1120nm
Typical Fall Time
100ns
Height
4.5mm
Diameter
3.2mm
Breakdown Voltage
60V
Series
TEFD
Short Circuit Current
15µA
Typical Rise Time
100ns
Country of Origin
Philippines
Product details
TEFD4300 Series PIN Photodiodes
The TEFD4300 series, from Vishay Semiconductor, are silicon PIN photodiodes with a high radiant sensitivity. They come in standard 3mm (T-1) through-hole packages with both clear or daylight filter options. Suitable applications include; high speed photo detector for data transmission, optical switches, counters and sorters, interrupters, encoders and position sensors.
Features:
Package type: leaded
Package form: T-1
Dimensions (in mm): Ø 3
High radiant sensitivity
Suitable for visible and near infrared radiation
Fast response times
Angle of half sensitivity: ϕ = ± 20°
Package matched with IR emitter series VSLB3940
Applications:
High speed photo detector for data transmission
Optical switches
Counters and sorters
Interrupters
Encoders
Position sensors
IR Photodiodes, Vishay Semiconductor
€ 250.00
€ 0.25 Each (In a Bag of 1000) (Exc. Vat)
€ 310.00
€ 0.31 Each (In a Bag of 1000) (inc. VAT)
1000
€ 250.00
€ 0.25 Each (In a Bag of 1000) (Exc. Vat)
€ 310.00
€ 0.31 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
1000 - 1000 | € 0.25 | € 250.00 |
2000+ | € 0.241 | € 241.00 |
Technical Document
Specifications
Brand
VishaySpectrums Detected
Infrared
Wavelength of Peak Sensitivity
950nm
Package Type
T-1
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1120nm
Typical Fall Time
100ns
Height
4.5mm
Diameter
3.2mm
Breakdown Voltage
60V
Series
TEFD
Short Circuit Current
15µA
Typical Rise Time
100ns
Country of Origin
Philippines
Product details
TEFD4300 Series PIN Photodiodes
The TEFD4300 series, from Vishay Semiconductor, are silicon PIN photodiodes with a high radiant sensitivity. They come in standard 3mm (T-1) through-hole packages with both clear or daylight filter options. Suitable applications include; high speed photo detector for data transmission, optical switches, counters and sorters, interrupters, encoders and position sensors.
Features:
Package type: leaded
Package form: T-1
Dimensions (in mm): Ø 3
High radiant sensitivity
Suitable for visible and near infrared radiation
Fast response times
Angle of half sensitivity: ϕ = ± 20°
Package matched with IR emitter series VSLB3940
Applications:
High speed photo detector for data transmission
Optical switches
Counters and sorters
Interrupters
Encoders
Position sensors