Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishaySpectrums Detected
Infrared
Typical Fall Time
2.3µs
Typical Rise Time
2µs
Number of Channels
1
Maximum Light Current
3200µA
Maximum Dark Current
200nA
Angle of Half Sensitivity
60 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
T-1
Dimensions
3.2 x 3.9 x 4.5mm
Collector Current
50mA
Spectral Range of Sensitivity
875 → 1000 nm
Minimum Wavelength Detected
875nm
Maximum Wavelength Detected
1000nm
Length
3.2mm
Width
3.9mm
Height
4.5mm
Toote üksikasjad
TEFT4300 Series Phototransistor
The TEFT4300 series, from Vishay Semiconductor, are silicon NPN phototransistors. They come in standard 3mm (T-1) through-hole packages. A black plastic package provides daylight blocking filter for ambient visible light. The TEFT4300 is ideal for applications such as optical switches, counters and sorters, interrupters, encoders and position sensors.
IR Phototransistors, Vishay Semiconductor
€ 59,80
€ 0,299 tk (pakis) (ilma käibemaksuta)
€ 74,15
€ 0,371 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
200
€ 59,80
€ 0,299 tk (pakis) (ilma käibemaksuta)
€ 74,15
€ 0,371 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
200
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
200 - 480 | € 0,299 | € 5,98 |
500 - 980 | € 0,286 | € 5,72 |
1000 - 1980 | € 0,272 | € 5,44 |
2000+ | € 0,213 | € 4,26 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishaySpectrums Detected
Infrared
Typical Fall Time
2.3µs
Typical Rise Time
2µs
Number of Channels
1
Maximum Light Current
3200µA
Maximum Dark Current
200nA
Angle of Half Sensitivity
60 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
T-1
Dimensions
3.2 x 3.9 x 4.5mm
Collector Current
50mA
Spectral Range of Sensitivity
875 → 1000 nm
Minimum Wavelength Detected
875nm
Maximum Wavelength Detected
1000nm
Length
3.2mm
Width
3.9mm
Height
4.5mm
Toote üksikasjad
TEFT4300 Series Phototransistor
The TEFT4300 series, from Vishay Semiconductor, are silicon NPN phototransistors. They come in standard 3mm (T-1) through-hole packages. A black plastic package provides daylight blocking filter for ambient visible light. The TEFT4300 is ideal for applications such as optical switches, counters and sorters, interrupters, encoders and position sensors.