IrDA IR emitter-receiver,TFDU4100 115KBd
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayWavelength of Peak Sensitivity
900nm
Mounting Type
Surface Mount
Number of Pins
8
Application
Cell Phone, Computer, External Infrared Adapter, Fax Machine, Pager, Photocopier, Printer, Screen Projector, Video Camera, Video Conferencing System
Dimensions
9.7 x 4.7 x 4mm
Height
4mm
Length
9.7mm
Width
4.7mm
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayWavelength of Peak Sensitivity
900nm
Mounting Type
Surface Mount
Number of Pins
8
Application
Cell Phone, Computer, External Infrared Adapter, Fax Machine, Pager, Photocopier, Printer, Screen Projector, Video Camera, Video Conferencing System
Dimensions
9.7 x 4.7 x 4mm
Height
4mm
Length
9.7mm
Width
4.7mm