Vishay P-Channel MOSFET, 185 mA, 60 V, 3-Pin SOT-23 TP0610K-T1-GE3

RS tootekood: 787-9018PBränd: VishayTootja Part nr.: TP0610K-T1-GE3
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

185 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

10 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3.04mm

Typical Gate Charge @ Vgs

1.7 nC @ 15 V

Maximum Operating Temperature

+150 °C

Height

1.02mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 45,60

tk (rullis) (ilma käibemaksuta)

€ 55,63

tk (rullis) (koos käibemaksuga)

Vishay P-Channel MOSFET, 185 mA, 60 V, 3-Pin SOT-23 TP0610K-T1-GE3
Valige pakendi tüüp

€ 45,60

tk (rullis) (ilma käibemaksuta)

€ 55,63

tk (rullis) (koos käibemaksuga)

Vishay P-Channel MOSFET, 185 mA, 60 V, 3-Pin SOT-23 TP0610K-T1-GE3
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

185 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

10 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3.04mm

Typical Gate Charge @ Vgs

1.7 nC @ 15 V

Maximum Operating Temperature

+150 °C

Height

1.02mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more