Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
TS7
Country of Origin
Costa Rica
Stock information temporarily unavailable.
€ 2.95
€ 2.95 Each (Supplied as a Tape) (Exc. Vat)
€ 3.66
€ 3.66 Each (Supplied as a Tape) (inc. VAT)
10kΩ, SMD Trimmer Potentiometer 0.5W Side Adjust Vishay, TS7
Select packaging type
Standard
1
€ 2.95
€ 2.95 Each (Supplied as a Tape) (Exc. Vat)
€ 3.66
€ 3.66 Each (Supplied as a Tape) (inc. VAT)
10kΩ, SMD Trimmer Potentiometer 0.5W Side Adjust Vishay, TS7
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 2.95 |
10 - 99 | € 2.65 |
100+ | € 2.45 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
TS7
Country of Origin
Costa Rica