TSAL6400 Vishay, 940nm Infrared Emitting Diode, 5mm (T-1 3/4) Through Hole package

RS tootekood: 159-6601Bränd: VishayTootja Part nr.: TSAL6400
brand-logo
Kuva kõik kategoorias IR LEDs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Peak Wavelength

940nm

Package Type

5mm (T-1 3/4)

Radiant Flux

40mW

Radiant Intensity

40mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±25°

Number of LEDs

1

Number of Pins

2

Dimensions

5.8 (Dia.) x 8.7mm

Lens Shape

Round

LED Material

GaAlAs/GaAs

Päritoluriik

China

Toote üksikasjad

Vishay TSAL Series IR Emitting Diodes

Vishay Semiconductors' TSAL family consists of through-hole Infrared (IR) emitting diodes. They are available in 3mm (T-1) or 5mm (T-1 3/4) packages. These high power IREDs offer a high radiant power with high radiant intensity.
Suitable applications for the TSAL family includes; IR remote control units, free air transmission systems, IR sources for smoke detectors and IR sources for optical counters and card readers.

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 624,00

€ 0,156 tk (pakis 4000) (ilma käibemaksuta)

€ 773,76

€ 0,193 tk (pakis 4000) (koos käibemaksuga)

TSAL6400 Vishay, 940nm Infrared Emitting Diode, 5mm (T-1 3/4) Through Hole package

€ 624,00

€ 0,156 tk (pakis 4000) (ilma käibemaksuta)

€ 773,76

€ 0,193 tk (pakis 4000) (koos käibemaksuga)

TSAL6400 Vishay, 940nm Infrared Emitting Diode, 5mm (T-1 3/4) Through Hole package
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Peak Wavelength

940nm

Package Type

5mm (T-1 3/4)

Radiant Flux

40mW

Radiant Intensity

40mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±25°

Number of LEDs

1

Number of Pins

2

Dimensions

5.8 (Dia.) x 8.7mm

Lens Shape

Round

LED Material

GaAlAs/GaAs

Päritoluriik

China

Toote üksikasjad

Vishay TSAL Series IR Emitting Diodes

Vishay Semiconductors' TSAL family consists of through-hole Infrared (IR) emitting diodes. They are available in 3mm (T-1) or 5mm (T-1 3/4) packages. These high power IREDs offer a high radiant power with high radiant intensity.
Suitable applications for the TSAL family includes; IR remote control units, free air transmission systems, IR sources for smoke detectors and IR sources for optical counters and card readers.

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more