Technical Document
Specifications
Brand
VishaySensor Type
Ambient Light, Proximity Sensor
Maximum Switching Frequency
400 kHz
Sensing Distance
1.5m
Switching Mode
Digital
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
10
Maximum Supply Current
350 μA
Dimensions
8 x 3 x 1.8mm
Height
1.8mm
Length
8mm
Width
3mm
Series
VCNL
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Temperature
85 °C
Maximum Operating Supply Voltage
3.6 V
Country of Origin
Philippines
€ 11.50
€ 2.30 Each (In a Pack of 5) (Exc. Vat)
€ 14.26
€ 2.852 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 11.50
€ 2.30 Each (In a Pack of 5) (Exc. Vat)
€ 14.26
€ 2.852 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | € 2.30 | € 11.50 |
| 25 - 45 | € 1.50 | € 7.50 |
| 50 - 120 | € 1.40 | € 7.00 |
| 125 - 245 | € 1.40 | € 7.00 |
| 250+ | € 1.35 | € 6.75 |
Technical Document
Specifications
Brand
VishaySensor Type
Ambient Light, Proximity Sensor
Maximum Switching Frequency
400 kHz
Sensing Distance
1.5m
Switching Mode
Digital
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
10
Maximum Supply Current
350 μA
Dimensions
8 x 3 x 1.8mm
Height
1.8mm
Length
8mm
Width
3mm
Series
VCNL
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Temperature
85 °C
Maximum Operating Supply Voltage
3.6 V
Country of Origin
Philippines


