Vishay, VEMD2704 IR + Visible Light Si PIN Photodiode, ± 67 °, Surface Mount SMD

RS tootekood: 228-052Bränd: VishayTootja Part nr.: VEMD2704
brand-logo
Kuva kõik kategoorias Photodiodes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

940nm

Package Type

SMD

Mounting Type

Surface Mount

Diode Material

Si

Angle of Half Sensitivity

± 67 °

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 15,00

€ 1,50 tk (lindis) (ilma käibemaksuta)

€ 18,30

€ 1,83 tk (lindis) (koos käibemaksuga)

Vishay, VEMD2704 IR + Visible Light Si PIN Photodiode, ± 67 °, Surface Mount SMD
Valige pakendi tüüp

€ 15,00

€ 1,50 tk (lindis) (ilma käibemaksuta)

€ 18,30

€ 1,83 tk (lindis) (koos käibemaksuga)

Vishay, VEMD2704 IR + Visible Light Si PIN Photodiode, ± 67 °, Surface Mount SMD
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Lint
10 - 90€ 1,50€ 15,00
100 - 240€ 1,40€ 14,00
250 - 490€ 1,25€ 12,50
500 - 990€ 1,15€ 11,50
1000+€ 1,10€ 11,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

940nm

Package Type

SMD

Mounting Type

Surface Mount

Diode Material

Si

Angle of Half Sensitivity

± 67 °

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more