Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Quad
Maximum Clamping Voltage
7V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
LLP1713-9L
Pin Count
9
Number of Elements per Chip
4
Country of Origin
China
€ 606.00
€ 0.202 Each (On a Reel of 3000) (Exc. Vat)
€ 739.32
€ 0.246 Each (On a Reel of 3000) (inc. VAT)
3000
€ 606.00
€ 0.202 Each (On a Reel of 3000) (Exc. Vat)
€ 739.32
€ 0.246 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Quad
Maximum Clamping Voltage
7V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
LLP1713-9L
Pin Count
9
Number of Elements per Chip
4
Country of Origin
China