VEMT3705F-GS08 Vishay, VEMT3705F 60 Day Light Phototransistor, Surface Mount PLCC 2 package

RS tootekood: 637-777Bränd: VishayTootja Part nr.: VEMT3705F-GS08
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Spectrums Detected

Day Light

Typical Fall Time

21000ns

Typical Rise Time

14000ns

Maximum Light Current

0.5mA

Angle of Half Sensitivity

60

Mounting Type

Surface Mount

Package Type

PLCC 2

Series

VEMT3705F

Päritoluriik

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 0,42

€ 0,42 tk (ilma käibemaksuta)

€ 0,52

€ 0,52 tk (koos käibemaksuga)

VEMT3705F-GS08 Vishay, VEMT3705F 60 Day Light Phototransistor, Surface Mount PLCC 2 package

€ 0,42

€ 0,42 tk (ilma käibemaksuta)

€ 0,52

€ 0,52 tk (koos käibemaksuga)

VEMT3705F-GS08 Vishay, VEMT3705F 60 Day Light Phototransistor, Surface Mount PLCC 2 package

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 24€ 0,42
25 - 99€ 0,37
100 - 499€ 0,33
500 - 999€ 0,28
1000+€ 0,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Spectrums Detected

Day Light

Typical Fall Time

21000ns

Typical Rise Time

14000ns

Maximum Light Current

0.5mA

Angle of Half Sensitivity

60

Mounting Type

Surface Mount

Package Type

PLCC 2

Series

VEMT3705F

Päritoluriik

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more