Vishay, VO2611-X007T DC Input Optocoupler, Surface Mount, 8-Pin PDIP

RS Stock No.: 710-3985Brand: VishayManufacturers Part No.: VO2611-X007T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

0.023µs

Isolation Voltage

5300 V ac

Logic Output

Yes

Typical Fall Time

0.007µs

Series

VO

Product details

Optocoupler, Logic Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

€ 9.50

€ 1.90 Each (In a Pack of 5) (Exc. Vat)

€ 11.78

€ 2.356 Each (In a Pack of 5) (inc. VAT)

Vishay, VO2611-X007T DC Input Optocoupler, Surface Mount, 8-Pin PDIP
Select packaging type

€ 9.50

€ 1.90 Each (In a Pack of 5) (Exc. Vat)

€ 11.78

€ 2.356 Each (In a Pack of 5) (inc. VAT)

Vishay, VO2611-X007T DC Input Optocoupler, Surface Mount, 8-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45€ 1.90€ 9.50
50 - 120€ 1.80€ 9.00
125 - 245€ 1.70€ 8.50
250 - 495€ 1.65€ 8.25
500+€ 1.55€ 7.75

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

0.023µs

Isolation Voltage

5300 V ac

Logic Output

Yes

Typical Fall Time

0.007µs

Series

VO

Product details

Optocoupler, Logic Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor