Technical Document
Specifications
Brand
VishayMounting Type
Thread Mount
Package Type
DO-8
Maximum Continuous Forward Current
150A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Stud Anode
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.47V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
3.1kA
Product details
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
€ 9.30
€ 9.30 Each (Exc. Vat)
€ 11.53
€ 11.53 Each (inc. VAT)
1
€ 9.30
€ 9.30 Each (Exc. Vat)
€ 11.53
€ 11.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMounting Type
Thread Mount
Package Type
DO-8
Maximum Continuous Forward Current
150A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Stud Anode
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.47V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
3.1kA
Product details
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.