Vishay 60V 3.3A, Schottky Diode, 2-Pin C 16 VS-31DQ06

RS tootekood: 544-5751PBränd: VishayTootja Part nr.: VS-31DQ06
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Mounting Type

Through Hole

Package Type

C 16

Maximum Continuous Forward Current

3.3A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

340A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 60V 3A, Schottky Diode, 2-Pin DO-201AD SB360-E3/54
€ 0,456tk (pakis 20) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (lindis) (ilma käibemaksuta)

Vishay 60V 3.3A, Schottky Diode, 2-Pin C 16 VS-31DQ06
Valige pakendi tüüp

P.O.A.

tk (lindis) (ilma käibemaksuta)

Vishay 60V 3.3A, Schottky Diode, 2-Pin C 16 VS-31DQ06
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 60V 3A, Schottky Diode, 2-Pin DO-201AD SB360-E3/54
€ 0,456tk (pakis 20) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Mounting Type

Through Hole

Package Type

C 16

Maximum Continuous Forward Current

3.3A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

340A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 60V 3A, Schottky Diode, 2-Pin DO-201AD SB360-E3/54
€ 0,456tk (pakis 20) (ilma käibemaksuta)