Vishay VS-70TPS12PBF, Thyristor 1200V, 70A 100mA

RS tootekood: 700-5591Bränd: VishayTootja Part nr.: VS-70TPS12PBF
brand-logo
Kuva kõik kategoorias Thyristors

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Rated Average On-State Current

70A

Thyristor Type

SCR

Package Type

Super-247

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

1400A

Mounting Type

Through Hole

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

200mA

Pin Count

3

Peak On-State Voltage

1.4V

Repetitive Peak Off-State Current

1mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Toote üksikasjad

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 7,50

€ 7,50 tk (ilma käibemaksuta)

€ 9,30

€ 9,30 tk (koos käibemaksuga)

Vishay VS-70TPS12PBF, Thyristor 1200V, 70A 100mA
Valige pakendi tüüp

€ 7,50

€ 7,50 tk (ilma käibemaksuta)

€ 9,30

€ 9,30 tk (koos käibemaksuga)

Vishay VS-70TPS12PBF, Thyristor 1200V, 70A 100mA
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 7,50
10 - 24€ 7,30
25 - 49€ 6,90
50 - 99€ 6,60
100+€ 6,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Rated Average On-State Current

70A

Thyristor Type

SCR

Package Type

Super-247

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

1400A

Mounting Type

Through Hole

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

200mA

Pin Count

3

Peak On-State Voltage

1.4V

Repetitive Peak Off-State Current

1mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Toote üksikasjad

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more