Vishay Bridge Rectifier, 8A, 1000V, 4-Pin

RS Stock No.: 813-3666Brand: VishayManufacturers Part No.: VS-KBPC810PBF
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

8A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

D 72

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

137A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

100mA

Dimensions

15.75 x 15.75 x 5.33mm

Length

15.75mm

Height

5.33mm

Width

15.75mm

Country of Origin

India

Product details

Bridge Rectifiers with Wire Leads, KBPC Series, Vishay Semiconductor

Single-Phase High Power Bridge Rectifiers
Suitable for printed circuit board or chasis mounting
Compact construction
High surge current capability
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 8A, 1000V, 4-Pin
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 21.50

€ 4.30 Each (In a Pack of 5) (Exc. Vat)

€ 26.23

€ 5.246 Each (In a Pack of 5) (inc. VAT)

Vishay Bridge Rectifier, 8A, 1000V, 4-Pin
Select packaging type

€ 21.50

€ 4.30 Each (In a Pack of 5) (Exc. Vat)

€ 26.23

€ 5.246 Each (In a Pack of 5) (inc. VAT)

Vishay Bridge Rectifier, 8A, 1000V, 4-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20€ 4.30€ 21.50
25 - 45€ 3.85€ 19.25
50 - 120€ 3.65€ 18.25
125 - 245€ 3.40€ 17.00
250+€ 3.10€ 15.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 8A, 1000V, 4-Pin
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

8A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

D 72

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

137A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

100mA

Dimensions

15.75 x 15.75 x 5.33mm

Length

15.75mm

Height

5.33mm

Width

15.75mm

Country of Origin

India

Product details

Bridge Rectifiers with Wire Leads, KBPC Series, Vishay Semiconductor

Single-Phase High Power Bridge Rectifiers
Suitable for printed circuit board or chasis mounting
Compact construction
High surge current capability
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 8A, 1000V, 4-Pin
Price on AskingEach (Exc. Vat)