Vishay 10mΩ, 2818 NiCr Alloy SMD Resistor ±1% 7W - WSHM2818R0100FEB

RS tootekood: 173-0484Bränd: VishayTootja Part nr.: WSHM2818R0100FEB
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

10MΩ

Technology

NiCr Alloy

Package/Case

2818

Tolerance

±1%

Power Rating

7W

Temperature Coefficient

±75ppm/°C

Series

WSHM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Päritoluriik

United States

Toote üksikasjad

2818 Format Current Sense Resistor, WSHM, Surface Mount

WSHM2818 series Power Metal Strip Resistors have improved thermal management incorporated into the design. This series is intended for high power, current sensing applications. The WAHM2818 resistors offer a high power to package size ratio while maintaining superior electrical characteristics.

Thick Film - 2818

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2 523,50

€ 0,721 tk (rullis 3500) (ilma käibemaksuta)

€ 3 078,67

€ 0,88 tk (rullis 3500) (koos käibemaksuga)

Vishay 10mΩ, 2818 NiCr Alloy SMD Resistor ±1% 7W - WSHM2818R0100FEB

€ 2 523,50

€ 0,721 tk (rullis 3500) (ilma käibemaksuta)

€ 3 078,67

€ 0,88 tk (rullis 3500) (koos käibemaksuga)

Vishay 10mΩ, 2818 NiCr Alloy SMD Resistor ±1% 7W - WSHM2818R0100FEB
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

10MΩ

Technology

NiCr Alloy

Package/Case

2818

Tolerance

±1%

Power Rating

7W

Temperature Coefficient

±75ppm/°C

Series

WSHM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Päritoluriik

United States

Toote üksikasjad

2818 Format Current Sense Resistor, WSHM, Surface Mount

WSHM2818 series Power Metal Strip Resistors have improved thermal management incorporated into the design. This series is intended for high power, current sensing applications. The WAHM2818 resistors offer a high power to package size ratio while maintaining superior electrical characteristics.

Thick Film - 2818

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more