Vishay 100Ω Metal Foil Resistor 0.6W ±0.01% Y0785100R000T9L

RS tootekood: 684-1523Bränd: VishayTootja Part nr.: Y0785100R000T9L
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

100Ω

Power Rating

0.6W

Tolerance

±0.01%

Technology

Metal Foil

Series

S102J

Temperature Coefficient

+2ppm/°C

Lead Pitch

3.81mm

Toote üksikasjad

S102J Series High Precision Foil Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 28,40

€ 28,40 tk (ilma käibemaksuta)

€ 34,65

€ 34,65 tk (koos käibemaksuga)

Vishay 100Ω Metal Foil Resistor 0.6W ±0.01% Y0785100R000T9L
Valige pakendi tüüp

€ 28,40

€ 28,40 tk (ilma käibemaksuta)

€ 34,65

€ 34,65 tk (koos käibemaksuga)

Vishay 100Ω Metal Foil Resistor 0.6W ±0.01% Y0785100R000T9L
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 28,40
5 - 9€ 26,20
10 - 24€ 24,30
25 - 49€ 23,10
50+€ 20,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

100Ω

Power Rating

0.6W

Tolerance

±0.01%

Technology

Metal Foil

Series

S102J

Temperature Coefficient

+2ppm/°C

Lead Pitch

3.81mm

Toote üksikasjad

S102J Series High Precision Foil Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada