Volex Accessories White 2 Gang Power Socket, 13A, BS 1363

RS tootekood: 668-0309Bränd: Volex AccessoriesTootja Part nr.: VX1500
brand-logo
Kuva kõik kategoorias Plug Sockets

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

BS 1363

Mounting Style

Surface Mount

Current Rating

13A

Material

Plastic

Earth Terminal

Yes

Colour Family

White

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Volex Accessories White 2 Gang Power Socket, 13A, BS 1363

P.O.A.

Volex Accessories White 2 Gang Power Socket, 13A, BS 1363
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

BS 1363

Mounting Style

Surface Mount

Current Rating

13A

Material

Plastic

Earth Terminal

Yes

Colour Family

White