MK150090WHE Wacoal White Cotton Reusable Face Mask 2 Ply, for General Purpose, One Size

RS Stock No.: 201-4519Brand: WacoalManufacturers Part No.: MK150090WHE
View all in Face Masks

Technical Document

Specifications

Brand

Wacoal

Application

General Purpose

Reusable/Disposable

Reusable

Ply

2

Colour

White

Quantity Per Package

5

Size

One Size

Material

Cotton

Cleanroom

Yes

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 11.25

€ 2.25 Each (In a Pack of 5) (Exc. Vat)

€ 13.95

€ 2.79 Each (In a Pack of 5) (inc. VAT)

MK150090WHE Wacoal White Cotton Reusable Face Mask 2 Ply, for General Purpose, One Size

€ 11.25

€ 2.25 Each (In a Pack of 5) (Exc. Vat)

€ 13.95

€ 2.79 Each (In a Pack of 5) (inc. VAT)

MK150090WHE Wacoal White Cotton Reusable Face Mask 2 Ply, for General Purpose, One Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wacoal

Application

General Purpose

Reusable/Disposable

Reusable

Ply

2

Colour

White

Quantity Per Package

5

Size

One Size

Material

Cotton

Cleanroom

Yes

Country of Origin

Thailand