WAGO 2016-1201 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS tootekood: 507-6866Bränd: WAGOTootja Part nr.: 2016-1201Distrelec Article No.: 14829472
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wago

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

20 → 4AWG

Series

TOPJOB S, 2016

Termination Method

Push-In Cage Clamp

Cable CSA

16mm²

Fused

No

Current Rating

76A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Päritoluriik

Germany

Toote üksikasjad

TOPJOB series grey 2-conductor 16 mm2 terminal block ®S

Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.

Lao andmed ajutiselt ei ole saadaval.

€ 25,00

€ 2,50 tk (pakis 10) (ilma käibemaksuta)

€ 31,00

€ 3,10 tk (pakis 10) (koos käibemaksuga)

WAGO 2016-1201 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

€ 25,00

€ 2,50 tk (pakis 10) (ilma käibemaksuta)

€ 31,00

€ 3,10 tk (pakis 10) (koos käibemaksuga)

WAGO 2016-1201 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wago

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

20 → 4AWG

Series

TOPJOB S, 2016

Termination Method

Push-In Cage Clamp

Cable CSA

16mm²

Fused

No

Current Rating

76A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Päritoluriik

Germany

Toote üksikasjad

TOPJOB series grey 2-conductor 16 mm2 terminal block ®S

Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.